Filter Your Search
1 - 2 of 2 results
|
74HC259BQ,115
NXP Semiconductors
|
$0.2586 | Yes | Transferred | 5 V | 280 ns | 56 ns | 1 | 1 | YES | HVSON | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, VQFN-16 | 16 | SOT763-1 | compliant | |||
|
74HC259BQ,115
Nexperia
|
$0.3092 | Active | 5 V | 280 ns | 1 | 1 | YES | HVSON | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | HVSON, | 16 | SOT763-1 | compliant | Nexperia |