Filter Your Search
1 - 1 of 1 results
|
74HC258D,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 145 ns | 29 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 6 mA | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | unknown | 8542.39.00.01 |