Parametric results for: 74HC244%20BUFFER under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 388 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc244
Select parts from the table below to compare.
Compare
Compare
SN74HC244DBR
Texas Instruments
$0.1458 Yes Yes Active 5 V 210 ns 29 ns 8 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC244APWR
Texas Instruments
$0.1785 Yes Yes Active 5 V 210 ns 8 4 YES TSSOP 3-STATE HC/UH BUS DRIVER CMOS 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP-20 compliant EAR99 8542.39.00.01 Texas Instruments
74HC244D-Q100,118
Nexperia
$0.1827 Yes Active 5 V 165 ns 2 4 YES SOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 20 compliant Nexperia SOT163-1
SN74HC244NE4
Texas Instruments
$0.1843 Yes Yes Active 5 V 210 ns 29 ns 8 4 NO DIP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 24.33 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01 Texas Instruments
74HC244PW,112
Nexperia
$0.2028 Yes Obsolete 5 V 165 ns 2 4 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 compliant 8542.39.00.01 Nexperia SOT360-1 1995-11-01
SN74HC244QPWRG4Q1
Texas Instruments
$0.2096 Yes Yes Active 5 V 170 ns 34 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC244PWR
Texas Instruments
$0.2198 Yes Yes Active 5 V 210 ns 29 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
74HC244PW,118
Nexperia
$0.2522 Yes Active 5 V 165 ns 2 4 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 compliant 8542.39.00.01 Nexperia SOT360-1 1995-11-01
SN74HC244QPWRQ1
Texas Instruments
$0.2584 Yes Yes Active 5 V 170 ns 34 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC244PW
Texas Instruments
$0.2598 No Obsolete 5 V 210 ns 29 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HC BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments