Filter Your Search
1 - 10 of 25 results
|
MC74HC243D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HC243D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 135 ns | 27 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | SOT108-1 | ||
|
74HC243D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 135 ns | 27 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||
|
MC74HC243DD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HC243D3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74HC243DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 135 ns | 27 ns | 1 | 4 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | compliant | 8542.39.00.01 | SSOP1 | 14 | SOT337-1 | |||
|
MC74HC243D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC243DS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC243DDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74HC243D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 135 ns | 27 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | SOT108-1 |