Filter Your Search
1 - 2 of 2 results
|
74HC1GU04GW-Q100,1
Nexperia
|
$0.1631 | Active | 5 V | 105 ns | 1 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 2017-02-01 | Nexperia | |||||||||
|
74HC1GU04GW-Q100,1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 105 ns | 21 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 2 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | 5 | SOT353-1 | compliant |