Parametric results for: 74HC175PW,112 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74hc175pw112
Select parts from the table below to compare.
Compare
Compare
74HC175PW,112
Nexperia
$0.1813 Obsolete 5 V 265 ns 1 4 YES TSSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP, 16 SOT403-1 compliant 8542.39.00.01 1995-11-01 Nexperia
74HC175PW,112
NXP Semiconductors
Check for Price Yes Transferred 4.5 V 265 ns 1 4 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP16,.25 16 SOT403-1 compliant 8542.39.00.01