Parametric results for: 74HC161D653 under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc161d653
Select parts from the table below to compare.
Compare
Compare
74HC161D,653
NXP Semiconductors
Check for Price Yes Transferred 5 V 57 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 15 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP SOT109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01
74HC161D,653
Nexperia
Check for Price Yes Active 5 V 57 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 15 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOT109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia