Filter Your Search
1 - 2 of 2 results
|
74HC160DB,112
Nexperia
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | SSOP | 11 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP1 | SSOP, SSOP16,.3 | 16 | SOT338-1 | 8542.39.00.01 | Nexperia | |||||
|
74HC160DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 56 ns | 1 | 4 | YES | SSOP | 11 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | 8542.39.00.01 | NXP SEMICONDUCTORS | compliant |