Filter Your Search
1 - 3 of 3 results
|
SN74HC154N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 225 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
74HC154N3
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
74HC154N3
Philips Semiconductors
|
Check for Price | No | Transferred | 38 ns | 1 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 |