Parametric results for: 74HC14DR under Gates

Filter Your Search

1 - 8 of 8 results

All Filters
|
851258595105115125
-
-55-40-55-51-47-44-40
-
22312224272931
-
31155316293124155
-
3534455
-
Manufacturer Part Number: 74hc14dr
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74HC14DRG4
Texas Instruments
SN74HC14DRG3
Texas Instruments
SN74HC14DR
Texas Instruments
SN74HC14DRE4
Texas Instruments
74HC14DR2G
onsemi
SN74HC14DR-LF
Texas Instruments
SN74HC14DR-00
Texas Instruments
74HC14DR2G
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.31.00.01 Texas Instruments SOIC-14
Yes Yes Obsolete 3 V 110 ns 22 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC 14 unknown 8542.39.00.01 onsemi LEAD FREE, SOIC-14
Obsolete 5 V 155 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOP,
Obsolete 5 V 31 ns 6 1 YES SOP 50 pF HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
Yes Yes Active 3 V 110 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC 14 unknown SOP,
Compare
SN74HC14DRG4
Texas Instruments
$0.0861 Buy Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DRG3
Texas Instruments
$0.0861 Buy Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DR
Texas Instruments
$0.1150 Buy Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.31.00.01 Texas Instruments SOIC-14
74HC14DR2G
onsemi
Check for Price Buy Yes Yes Obsolete 3 V 110 ns 22 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC 14 unknown 8542.39.00.01 onsemi LEAD FREE, SOIC-14
SN74HC14DR-LF
Texas Instruments
Check for Price Buy Obsolete 5 V 155 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOP,
SN74HC14DR-00
Texas Instruments
Check for Price Buy Obsolete 5 V 31 ns 6 1 YES SOP 50 pF HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
74HC14DR2G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V 110 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC 14 unknown SOP,