Filter Your Search
1 - 6 of 6 results
|
74HC107D-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74HC107D-Q100/CUJ
Nexperia
|
Check for Price | Yes | Active | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | SOIC | 14 | SOT108-1 | |||||
|
74HC107D-Q100J
Nexperia
|
Check for Price | Yes | Active | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | SOIC | 14 | SOT108-1 | Nexperia | |||
|
74HC107D-Q100/CU
Nexperia
|
Check for Price | Yes | Active | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||
|
74HC107D-Q100J
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | unknown | SOIC | 14 | SOT108-1 | |||||||||||
|
74HC107D-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | 8542.39.00.01 |