Parametric results for: 74HC08NB under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 74hc08nb
Select parts from the table below to compare.
Compare
Compare
MM74HC08N/B+
Texas Instruments
Check for Price Buy No Obsolete 5 V 30 ns NO DIP 50 pF NO AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74HC08NB
NXP Semiconductors
Check for Price Buy Obsolete 5 V 27 ns 4 2 NO DIP 50 pF HC/UH AND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDIP-T14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
MM74HC08N/B+
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 30 ns NO DIP 50 pF NO AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74HC08N-B
Philips Semiconductors
Check for Price Buy No Obsolete 5 V 135 ns 23 ns 4 2 NO DIP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01