Parametric results for: 74HC05PW,112 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc05pw112
Select parts from the table below to compare.
Compare
Compare
74HC05PW,112
Nexperia
Check for Price Yes Obsolete 5 V 135 ns 6 1 YES TSSOP OPEN-DRAIN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 2017-02-01 Nexperia
74HC05PW,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 135 ns 27 ns 6 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01