Filter Your Search
1 - 10 of 167 results
|
74HC05D,112
NXP Semiconductors
|
$0.0913 | Yes | Transferred | 5 V | 135 ns | 27 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | |||||||
|
74HC05S14-13
Diodes Incorporated
|
$0.1052 | Yes | Yes | Active | 4.5 V | 125 ns | 6 | 1 | YES | SOP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 8.635 mm | DIODES INC | SOIC | GREEN, SOP-14 | 14 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
74HC05PW,118
NXP Semiconductors
|
$0.1301 | Yes | Transferred | 5 V | 135 ns | 27 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||||||
|
74HC05T14-13
Diodes Incorporated
|
$0.1344 | Yes | Yes | Active | 4.5 V | 125 ns | 6 | 1 | YES | TSSOP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
MC74HC05ADG
onsemi
|
$0.1465 | Yes | Active | 4.5 V | 135 ns | 27 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74HC05ADTG
onsemi
|
$0.1475 | Yes | Active | 5 V | 135 ns | 27 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74HC05DE4
Texas Instruments
|
$0.1534 | Yes | Yes | Obsolete | 5 V | 145 ns | 29 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 mA | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
MC74HC05ADR2G
onsemi
|
$0.1616 | Yes | Active | 4.5 V | 135 ns | 27 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74HC05DR
Texas Instruments
|
$0.1657 | Yes | Yes | Active | 5 V | 145 ns | 29 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 mA | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
74HC05D
Toshiba America Electronic Components
|
$0.1734 | Yes | Active | 5 V | 135 ns | 6 | 1 | YES | SOP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC-14 | compliant | 8542.39.00.01 | Toshiba | 2016-05-24 |