Parametric results for: 74HC02BQ-Q100,115 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc02bqq100115
Select parts from the table below to compare.
Compare
Compare
74HC02BQ-Q100,115
NXP Semiconductors
Check for Price Yes Transferred 5 V 135 ns 27 ns 4 2 YES HVQCCN 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PQCC-N14 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NXP SEMICONDUCTORS QFN 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 14 SOT762-1 compliant
74HC02BQ-Q100,115
Nexperia
Check for Price Yes Active 5 V 135 ns 4 2 YES HVQCCN HC/UH NOR GATE CMOS 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA QFN 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 14 SOT762-1 compliant Nexperia