Parametric results for: 74HC00DB-T under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc00dbt
Select parts from the table below to compare.
Compare
Compare
74HC00DB-T
NXP Semiconductors
Check for Price Yes Transferred 5 V 135 ns 4 2 YES SSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP SSOP, 14 unknown 8542.39.00.01
74HC00DB-T
Nexperia
Check for Price Yes Obsolete 5 V 135 ns 4 2 YES SSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 2017-02-01