Filter Your Search
1 - 10 of 58 results
|
74H04F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 25 pF | TTL/H/L | INVERTER | TTL | 58 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
74H04F
Signetics
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 25 pF | TTL/H/L | INVERTER | TTL | 58 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74H04DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 13 ns | 6 | 1 | NO | DIP | NO | TTL/H/L | INVERTER | TTL | 20 mA | 58 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||
|
SN74H04J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 10 ns | 6 | 1 | NO | DIP | TTL/H/L | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||
|
N74H04NB
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74H04N3
Texas Instruments
|
Check for Price | No | Obsolete | 10 ns | 6 | 1 | NO | DIP | NO | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74H04JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | INVERTER | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DM74H04N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74H04NP3
Texas Instruments
|
Check for Price | No | Obsolete | 10 ns | 6 | 1 | NO | DIP | NO | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
74H04A
Signetics
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 25 pF | TTL/H/L | INVERTER | TTL | 58 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 |