Parametric results for: 74GTLPH1655DGGRE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74gtlph1655dggre4
Select parts from the table below to compare.
Compare
Compare
74GTLPH1655DGGRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 8 ns 7.7 ns 2 8 YES TSSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE GTLP REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 100 mA 2 TRUE 40 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G64 Not Qualified e4 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TSSOP64,.32,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 17 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP64,.32,20 64 unknown 8542.39.00.01