Parametric results for: 74GTL16616DGGRE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74gtl16616dggre4
Select parts from the table below to compare.
Compare
Compare
74GTL16616DGGRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 6 ns 6.7 ns 1 17 YES TSSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE GTL/TVC REGISTERED BUS TRANSCEIVER BICMOS TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS INDEPENDENT CONTROL 64 mA 2 TRUE 5 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP56,.3,20 56 compliant 8542.39.00.01