Filter Your Search
1 - 2 of 2 results
|
74FST6800DTR2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 250 ps | 1 | 10 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown | |||||
|
74FST6800DTR2
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 10 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-24 | 24 | unknown | 8542.39.00.01 |