Filter Your Search
1 - 6 of 6 results
|
74FR900SSCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 1 | YES | SSOP | 50 pF | 3-STATE | FR/FASTR | MULTIPLEXER | TTL | PROGRAMMABLE C8 BIT; REED-BACK IN LATCHE... more | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74FR900SSC
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
74FR900SSC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 1 | YES | SSOP | 50 pF | 3-STATE | FR/FASTR | MULTIPLEXER | TTL | PROGRAMMABLE C8 BIT; REED-BACK IN LATCHE... more | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | ||||||||
|
74FR900SSCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 3 | 9 | 1 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FR/FASTR | MULTIPLEXER | TTL | PROGRAMMABLE C8 BIT | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G48 | 70 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
74FR900SSC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SSOP | 3-STATE | FR/FASTR | MULTIPLEXER | TTL | PROGRAMMABLE C8 BIT | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | SSOP | 48 | ||||||||
|
74FR900SSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 3 | 9 | 1 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FR/FASTR | MULTIPLEXER | TTL | PROGRAMMABLE C8 BIT | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | SSOP | 48 |