Parametric results for: 74FCT541ATSO8 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74fct541atso8
Select parts from the table below to compare.
Compare
Compare
IDT74FCT541ATSO8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 4.8 ns 4.8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 225 20 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01 12.3 624.9 7686.27 551.6 12.3 6784.68 Industrial: -40C to +85C 2024-01-23 7439-92-1 92 YES 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable FMD
74FCT541ATSO8
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 4.8 ns 4.8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 225 20 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01 12.3 624.9 7686.27 551.6 12.3 6784.68 Industrial: -40C to +85C 2024-01-23 7439-92-1 92 YES 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable FMD PS20