Filter Your Search
1 - 5 of 5 results
|
P74FCT373CP
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.416 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | ||||||||||||||
|
IDT74FCT373CP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 26.162 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | ||||||||||||||
|
74FCT373CP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | , | 20 | not_compliant | PD20 | 8542.39.00.01 | |||||||||||||
|
74FCT373CPB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | MIL-STD-883 Class B | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74FCT373CP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP-20 | 20 | unknown | PD20 | 8542218089 | EAR99 | Renesas Electronics |