Filter Your Search
1 - 9 of 9 results
|
IDT74FCT373ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 8.5 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||||||||
|
IDT74FCT373ATSOG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
74FCT373ATSOG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8.5 ns | 1 | 8 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||||||
|
74FCT373ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | PSG20 | ||||
|
74FCT373ATSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | PSG20 | ||||
|
74FCT373ATSOG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOIC | 20 | compliant | NLR | 8542390001 | PSG20 | Renesas Electronics | ||||||
|
74FCT373ATSOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-20 | 20 | compliant | NLR | 8542390001 | PSG20 | Renesas Electronics | |||||
|
IDT74FCT373ATSOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IDT74FCT373ATSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1989-01-01 |