Filter Your Search
1 - 3 of 3 results
|
74FCT245AQSCX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | unknown | |||
|
74FCT245AQSCX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.25 | unknown | ||||||
|
74FCT245AQSCX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 1 | 8 | YES | SSOP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | QSOP | SSOP, | 20 | unknown | 8542.39.00.01 |