Filter Your Search
1 - 9 of 9 results
|
IDT74FCT240ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||||||
|
IDT74FCT240ATSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||||||
|
74FCT240ATSOG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | SOIC | 20 | compliant | 8542.39.00.01 | PSG20 | Renesas Electronics | |||||||
|
74FCT240ATSOGB
Integrated Device Technology Inc
|
Check for Price | Transferred | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 14 mA | 5.25 V | 4.75 V | R-PDSO-G20 | 85 °C | -40 °C | MIL-STD-883 Class B | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | 2020-03-30 | |||||||||||||||||
|
IDT74FCT240ATSOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
74FCT240ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | PSG20 | |||||
|
74FCT240ATSOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | PSG20 | Renesas Electronics | |||||||
|
IDT74FCT240ATSOG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
74FCT240ATSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | PSG20 |