Filter Your Search
1 - 5 of 5 results
|
74FCT162H244CTPVC
Texas Instruments
|
$1.6560 | Yes | Yes | Obsolete | 5 V | 4.1 ns | 4.1 ns | 4 | 4 | YES | SSOP | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 500 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CY74FCT162H244CTPVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 | |||||||||||
|
CY74FCT162H244CTPVCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 4.1 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74FCT162H244CTPVCT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 4.1 ns | 4.1 ns | 4 | 4 | YES | SSOP | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 | |||||||||||
|
CY74FCT162H244CTPVCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 4.1 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 |