Filter Your Search
1 - 3 of 3 results
|
74FCT162652ATPVCT
Texas Instruments
|
$1.9197 | Yes | Yes | Obsolete | 5 V | 6.3 ns | 6.3 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 500 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CY74FCT162652ATPVCT
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 6.3 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CY74FCT162652ATPVCT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.3 ns | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 |