Filter Your Search
1 - 1 of 1 results
|
74FCT16245TPVCG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | NO | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 500 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments |