Filter Your Search
1 - 10 of 80 results
|
PI74FCT139TWX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | YES | SOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
74FCT139ATP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | NO | DIP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | PD16 | |||||||
|
IDT74FCT139TSO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 2 | YES | SOP | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.81 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PI74FCT139TQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SSOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
54FCT139ATDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 2 | NO | DIP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | CD16 | |||
|
5962-9220202MEA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | NO | DIP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | CD16 | |||
|
CD74FCT139TQM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SSOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
IDT74FCT139TQ8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 2 | YES | SSOP | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.81 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
QS74FCT139TQ
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 9 ns | 2 | YES | FCT | OTHER DECODER/DRIVER | CMOS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||
|
QS74FCT139TL
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | QCCN | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | QCCN, LCC20,.35SQ | unknown |