Filter Your Search
1 - 8 of 8 results
|
74F899QC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 14 ns | 1 | 9 | YES | QCCJ | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
74F899QCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 1 | 9 | YES | QCCJ | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e3 | 2 | 70 °C | 235 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown | |||||||||||
|
74F899QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 14 ns | 1 | 9 | YES | QCCJ | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | |||||
|
74F899QC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 1 | 9 | YES | QCCJ | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e3 | 2 | 70 °C | 235 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown | |||||||||||
|
74F899QCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 9 | YES | QCCJ | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | PARITY GENERATION/DETECTION IN BOTH DIRE... more | 2 | TRUE | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | unknown | ||||||||||||||||||
|
74F899QCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 9 | YES | QCCJ | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | PARITY GENERATION/DETECTION IN BOTH DIRE... more | 2 | TRUE | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F899QC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 11 ns | 14 ns | 1 | 9 | YES | QCCJ | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | PARITY GENERATION/DETECTION IN BOTH DIRE... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | compliant | ||||||||||
|
74F899QC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 11 ns | 14 ns | 1 | 9 | YES | QCCJ | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | PARITY GENERATION/DETECTION IN BOTH DIRE... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |