Filter Your Search
1 - 10 of 12 results
|
N74F862DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 10.5 ns | 1 | 10 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 170 mA | COMMERCIAL | R-PDSO-G24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F862D,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 2.65 mm | 7.62 mm | 15.4 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||
|
74F862D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F862D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F862D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 10.5 ns | 1 | 10 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 170 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F862D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F862D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F862D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F862D,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 10 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | |||
|
N74F862D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 10.5 ns | 1 | 10 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 170 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |