Filter Your Search
1 - 3 of 3 results
|
74F843SPCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||
|
74F843SPCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||
|
74F843SPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.095 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | DIP | 24 |