Filter Your Search
1 - 10 of 51 results
|
N74F843D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | |||||||||||
|
74F843DCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | |||||||||||||
|
74F843SPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 9 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||
|
74F843PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | ||||||||
|
74F843SPCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||
|
74F843SPC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 9 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-24 | compliant | |||||||
|
933958210602
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10 ns | 9 | 1 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | |||||||||||
|
N74F843D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | |||||||||||||||||
|
74F843SDC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | |||||||||
|
74F843QC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | YES | QCCJ | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |