Filter Your Search
1 - 10 of 11 results
|
74F676SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | 90 MHz | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-24 | 24 | compliant | 8542.39.00.01 | |||||
|
74F676SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | 90 MHz | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | |||||
|
74F676SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | 16 | YES | SOP | 90 MHz | 50 pF | RIGHT | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||
|
74F676SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||
|
74F676SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 110 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F676SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 13.5 ns | 1 | 16 | YES | SOP | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
74F676SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||
|
74F676SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | 16 | YES | SOP | 90 MHz | 50 pF | RIGHT | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-24 | compliant | ||||||||
|
74F676SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 13.5 ns | 1 | 16 | YES | SOP | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-24 | unknown | ||||||||||||
|
74F676SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 110 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |