Filter Your Search
1 - 7 of 7 results
|
74F675APC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 1 | 16 | NO | DIP | 85 MHz | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; HOLD MODE | 85 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.600 INCH, SLIM, PLASTIC, MS-011, DIP-24 | 24 | compliant | 8542.39.00.01 | |||||||||
|
74F675APCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; HOLD MODE | 130 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
74F675APCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 16 | NO | DIP | 85 MHz | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74F675APC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 12 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; HOLD MODE | 85 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||
|
74F675APC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 12 ns | 1 | 16 | NO | DIP | 85 MHz | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; HOLD MODE; READ/WRITE CONTROL | 85 MHz | TRUE | 160 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
74F675APC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 1 | 16 | NO | DIP | 85 MHz | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; HOLD MODE; READ/WRITE CONTROL | 85 MHz | TRUE | 160 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, DIP-24 | compliant | ||||||||||
|
74F675APCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 16 | NO | DIP | 85 MHz | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | Texas Instruments |