Filter Your Search
1 - 3 of 3 results
|
74F646MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, MO-150, SSOP-24 | 24 | compliant | ||||
|
74F646MSAX
Texas Instruments
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | ||||||||||||||
|
74F646MSAX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-24 | unknown |