Filter Your Search
1 - 10 of 57 results
|
74F582PCQR
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 17.5 ns | 1 | 4 | NO | DIP | F/FAST | ADDER/SUBTRACTOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||||
|
74F582PC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17.5 ns | 1 | 4 | NO | DIP | F/FAST | ADDER/SUBTRACTOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||
|
N74F582D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | YES | SOP | F/FAST | ADDER/SUBTRACTOR | TTL | BCD ADDER/SUBTRACTOR | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
74F582SC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | SOP | F/FAST | ADDER/SUBTRACTOR | TTL | BCD ADDER/SUBTRACTOR; CAPABLE OF COMPARISON AND BINARY TO BCD CONVERSION | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
74F582QCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | QCCJ | F/FAST | ADDER/SUBTRACTOR | TTL | BCD ADDER/SUBTRACTOR; CAPABLE OF COMPARISON AND BINARY TO BCD CONVERSION | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||
|
74F582SPCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17.5 ns | 1 | 4 | NO | DIP | F/FAST | ADDER/SUBTRACTOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
74F582SDCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | NO | DIP | F/FAST | ADDER/SUBTRACTOR | TTL | BCD ADDER/SUBTRACTOR; CAPABLE OF COMPARISON AND BINARY TO BCD CONVERSION | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
74F582VCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | SOP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | BCD ADDER/SUBTRACTOR; CAPABLE OF COMPARISON AND BINARY TO BCD CONVERSION | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
74F582QC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17.5 ns | 1 | 4 | YES | QCCJ | F/FAST | ADDER/SUBTRACTOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||
|
74F582DCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | NO | DIP | F/FAST | ADDER/SUBTRACTOR | TTL | BCD ADDER/SUBTRACTOR; CAPABLE OF COMPARISON AND BINARY TO BCD CONVERSION | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 |