Filter Your Search
1 - 9 of 9 results
|
74F545SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
74F545SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F545SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74F545SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||
|
74F545SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||
|
74F545SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
74F545SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||||
|
74F545SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 7 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F545SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 7 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown |