Filter Your Search
1 - 10 of 100 results
|
74F544SPCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.095 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F544ND
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74F544DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
N74F544N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 140 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F544SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | compliant | ||||||
|
74F544SC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14.5 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-24 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F544MSA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 10.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SSOP-24 | unknown | 8542.39.00.01 | SSOP | 24 | ||||
|
74F544QC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCJ | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | QFN | 28 | ||||||||||||
|
N74F544D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 140 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
74F544SPCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 130 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |