Filter Your Search
1 - 2 of 2 results
|
74F411PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 | 14 | NO | 5 V | MEMORY CONTROLLER, FIFO | CMOS | NO | NO | 190 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
74F411PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 | 14 | NO | 5 V | MEMORY CONTROLLER, FIFO | CMOS | NO | NO | 190 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |