Filter Your Search
1 - 10 of 43 results
|
74F401SC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 1 | 1 | YES | SOP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74F401SPCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
74F401QC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 1 | YES | QCCJ | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 105 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QFN | 20 | |||
|
74F401PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
74F401L1C
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 1 | YES | QCCN | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
74F401QC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 1 | YES | QCCJ | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||
|
74F401SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 1 | YES | SOP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
74F401SPC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
74F401SJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 1 | YES | SOP | 50 pF | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 105 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
74F401LCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 1 | YES | QCCN | F/FAST | CRC GENERATOR CIRCUIT | TTL | 8 SELECTABLE POLYNOMIALS | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 |