Filter Your Search
1 - 5 of 5 results
|
74F398QC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 2 | 4 | YES | QCCJ | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 140 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||
|
74F398QC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 2 | 4 | YES | QCCJ | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 140 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||
|
74F398QCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | QCCJ | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 140 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | QFN | 20 | ||||||||||
|
74F398QCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | QCCJ | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 140 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
74F398QC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | QCCJ | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 140 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | QFN | 20 |