Filter Your Search
1 - 10 of 10 results
|
74F381PC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 13 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
74F381PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; WITH HIGHER ORDER LOOKAHEAD | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
74F381PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74F381PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; WITH HIGHER ORDER LOOKAHEAD | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
74F381PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74F381PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
74F381PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | NO | DIP | 50 pF | F/FAST | ARITHMETIC LOGIC UNIT | TTL | 89 mA | 5.5 V | 4.5 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||
|
74F381PCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
74F381PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 1 | 4 | NO | DIP | 50 pF | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 89 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | |||||||
|
74F381PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 12 ns | 1 | 4 | NO | DIP | 50 pF | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 89 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | Texas Instruments |