Filter Your Search
1 - 4 of 4 results
|
74F379PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 140 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
74F379PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 4 | NO | DIP | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 140 MHz | 20 mA | COMPLEMENTARY | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.34 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
74F379PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 140 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
74F379PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 4 | NO | DIP | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 140 MHz | 20 mA | COMPLEMENTARY | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.34 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |