Filter Your Search
1 - 2 of 2 results
|
74F378QCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 6 | YES | QCCJ | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 100 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||
|
74F378QCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 6 | YES | QCCJ | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 100 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, CC-20 | unknown | 8542.39.00.01 | QFN | 20 |