Filter Your Search
1 - 8 of 8 results
|
74F377SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | 105 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | 20 mA | TRUE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
74F377SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | 105 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | 20 mA | TRUE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | |||||
|
74F377SJX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74F377SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | unknown | 8542.39.00.01 | |||||||||
|
74F377SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 1 | 8 | YES | SOP | 105 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | 20 mA | TRUE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | compliant | |||||||||
|
74F377SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | TRUE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | unknown | |||||||||||||||
|
74F377SJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, EIAJ, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74F377SJX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 105 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, EIAJ, SOIC-20 | 20 | unknown | 8542.39.00.01 |