Filter Your Search
1 - 10 of 61 results
|
MC74F367DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 64 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC74F367DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74F367DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74F367J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 62 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F367DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 2 | 6 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 62 mA | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74F367D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOP, | 16 | unknown | 8542.39.00.01 | SOT109-1 | ||||||||
|
N74F367D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 64 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
74F367QC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 6 | YES | QCCJ | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
74F367SC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 6 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74F367PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 1 | 6 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |