Filter Your Search
1 - 10 of 109 results
|
MC74F352DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 12.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
74F352VC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74F352SC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 8 ns | 2 | 4 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
74F352SPC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F352QC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 12.5 ns | 2 | 4 | 1 | YES | QCCJ | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||||
|
74F352SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74F352DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 2 | 4 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74F352SDC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F352D
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 12.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
74F352PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 8 ns | 2 | 4 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 |