Filter Your Search
1 - 10 of 62 results
|
SN74F32D
Texas Instruments
|
$0.2893 | No | Obsolete | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74F32DR
Texas Instruments
|
$0.3544 | Yes | Yes | Active | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
74F32DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6.6 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F32D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
I74F32D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 ns | 5.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
N74F32D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
N74F32D
onsemi
|
Check for Price | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOP-14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
N74F32D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
N74F32D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.6 ns | YES | SOP | NO | OR GATE | TTL | 20 mA | 15.5 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
GD74F32D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |